LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZT52C51-E3-08 product image
Images for reference only

VISHAY BZT52C51-E3-08

Manufacturer
MPN
BZT52C51-E3-08
LCSC Part #
C3733730
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 48.45V~53.55V 51V SOD-123 Single Zener Diodes RoHS
DatasheetVISHAY BZT52C51-E3-08
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0365$ 0.04
200+$ 0.0141$ 2.82
500+$ 0.0136$ 6.80
1,000+$ 0.0134$ 13.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@38V
Impedance(Zzt)100Ω
Zener Voltage(Range)48.45V~53.55V
Zener Voltage(Nom)51V
Impedance(Zzk)400Ω

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV, Machine model >800V
  • Base P/N-E3, RoHS-compliant, commercial grade
  • Base P/N-HE3_A, RoHS-compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMSZ5262BT1GonsemiSOD-1232,540$ 0.045
LMSZ5262BT1GLRCSOD-1232,460$ 0.0285
SZMMSZ5262BT1GonsemiSOD-12370$ 0.1942
BZT52C51NHSOD-1232,220$ 0.0218
MMSZ51VCWTak CheongSOD-123100$ 0.0195
MM1Z51WJSMSEMISOD-123W3,350$0.0171 $0.0179
MM1Z51Jingdao MicroelectronicsSOD-1232,950$ 0.014
BZT52C51-HFComchipSOD-1230$ 0.0718
MMSZ5262B-HFComchipSOD-1230$ 0.0734
ACZRM5262B-HFComchipSOD-123F0$ 0.1043
MMSZ5262BT1G-TPTECH PUBLICSOD-1230$ 0.0199
MMSZ5262B RHGTaiwan SemiconductorSOD-123F0$ 0.0663
BZT52C51-E3-18VISHAYSOD-1230$ 0.0696
BZT52C51-G3-08VISHAYSOD-1230$ 0.0902
BZT52C51 RHGTaiwan SemiconductorSOD-123F0$ 0.039
MMSZ51T1GonsemiSOD-1230$ 0.0869
MMSZ51T1G-TPTECH PUBLICSOD-1230$ 0.0199
CMHZ5262B TR PBFREECentralSOD-1230$ 0.1663
LBZT52C51T1GLRCSOD-1230$ 0.0269
BZT52C51SlkorSOD-123W0$ 0.0135