LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PESD5V0X2UAMB315

Manufacturer
MPN
PESD5V0X2UAMB315
LCSC Part #
C3713179
Packaging
-
Customer #
Key Attributes
14V 2.5A@8/20us 8.8V Unidirectional 5V TVS Diodes
DatasheetNexperia PESD5V0X2UAMB315
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
Packaging-
Clamping Voltage14V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels2
Voltage - Breakdown8.8V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

Ultra low capacitance unidirectional double ElectroStatic Discharge (ESD) protection diode in a DFN1006B-3 (SOT883B) leadless ultra small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Features

AI Translation
  • Ultra low diode capacitance: Cd = 0.8 pF
  • Ultra low package height of only 0.37 mm
  • ESD protection up to 15 kV; IEC61000 - 4 - 2 IPPM = 2.5 A; IEC 61643 - 321 (surge)
  • AEC - Q101 qualified

Applications

AI Translation
  • High - speed data lines
  • Portable electronics
  • Communication systems
  • Computers and peripherals