LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON STS521033B950 product image
Images for reference only

EATON STS521033B950

Manufacturer
MPN
STS521033B950
LCSC Part #
C3705697
Packaging
SOD-523
Customer #
Key Attributes
12VC Clamp 4.5A@8/20us Ipp TVS DIODE SOD-523
DatasheetEATON STS521033B950
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1516$ 0.15
200+$ 0.0587$ 11.74
500+$ 0.0566$ 28.30
1,000+$ 0.0556$ 55.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingSOD-523
Clamping Voltage12V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4.5A@8/20us
Peak Pulse Power Dissipation (Ppp)60W
Number of Channels1
Voltage - Breakdown3.6V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • Compact package size: 0.063" x 0.032" (1.6 mm x 0.8 mm)
  • Protects one bi - directional I/O line
  • Low clamping voltage
  • Meets moisture sensitivity level (MSL) 3
  • Molding compound flammability rating: UL 94V - 0
  • Termination finish: Tin

Applications

AI Translation
  • Cellular handsets and accessories
  • Microprocessor based equipment
  • Portable electronics
  • Notebooks, desktops, and servers
  • Portable instrumentation
  • Peripherals
  • Digital cameras

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TESD03EBSSPSEMISOD-5239,000$ 0.0682
ESD5Z3.3CYFWSOD-5232,960$0.0389 $0.0409
WS03D5-BWayonSOD-5239,820$0.0347 $0.0365