LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET OHD3-35B product image
  • OHD3-35B thumbnail 1
  • OHD3-35B thumbnail 2
  • OHD3-35B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET OHD3-35B

Manufacturer
MPN
OHD3-35B
LCSC Part #
C3664024
Packaging
-
Customer #
Key Attributes
Thermostats - Mechanical - Industrial RoHS
DatasheetKEMET OHD3-35B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.2911$ 12.29
10+$ 11.7175$ 117.18
30+$ 10.7228$ 321.68
100+$ 9.8558$ 985.58
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

OHD thermal protectors were developed to address thermal issues and meet safety standards, which have become increasingly important for electronic devices in recent years. Their unique patented design utilizes a magnet and a temperature-sensitive soft ferromagnetic material called Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic material at the Curie temperature.

Features

AI Translation
  • High switching reliability
  • Fast response speed
  • Long service life
  • Excellent environmental durability
  • Compatible with signal levels from ultra-low (0.1 mW or lower) to high power (6 W)
  • Extremely simple circuit design
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range from +30℃ to +130℃ in 5℃ increments
  • UL, CSA, and TÜV certified
  • RoHS/REACH compliant
  • Thermorite rapidly changes its magnetic properties at the Curie temperature with fast response time
  • Thermorite Curie temperature is composition-based and does not change over time
  • Thermorite exhibits stability against moisture and harmful gases
  • Reed switches consist of a pair of Fe-Ni alloy reeds sealed in a glass tube filled with inert gas, switching via the magnetic field of a permanent magnet or electromagnetic coil
  • Reeds magnetized by the magnetic field make contact and conduct; they separate and open when the magnetic field is removed
  • Glass-sealed reeds ensure high environmental resistance and long service life

Applications

AI Translation

Ambient temperature detection, power transistor overheating monitoring, power module overheating monitoring, indoor heater overheating monitoring, hot air heater overheating monitoring