LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1411A250A product image
Images for reference only

Littelfuse SL1411A250A

Manufacturer
MPN
SL1411A250A
LCSC Part #
C3659686
Packaging
Through Hole
Customer #
Key Attributes
GDT 250V 10kA 2 POLE TH
DatasheetLittelfuse SL1411A250A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4237$ 0.42
200+$ 0.164$ 32.80
500+$ 0.1582$ 79.10
1,000+$ 0.1554$ 155.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)250V
Number of Poles2

Introduction

AI Translation

The SL1011A and SL1411A series provides high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances. The SL1011A and SL1411A series offers low capacitance (< 1.5ρ↑) which provides low insertion loss at high frequencies. SL1011A offers 5kA protection without destruction whereas the SL1411A offer 10kA surge protection without destruction (maximum single surge of 12kA Q 8/20µs).

Features

AI Translation
  • Lead-free and RoHS compliant
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low capacitance
  • 5kA (SL1011A) or 10kA (SL1411A) surge capability tested with 8/20µs pulse as defined by IEC 61000 - 4 - 5 2nd Edition

Applications

AI Translation
  • Broadband equipment
  • Satellite and CATV equipment
  • ADSL equipment
  • XDSL equipment
  • General telecom equipment