LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol SGX-7NH3-1000 product image
Images for reference only

Amphenol SGX-7NH3-1000

Manufacturer
MPN
SGX-7NH3-1000
LCSC Part #
C3659296
Packaging
-
Customer #
Key Attributes
800mbar~1200mbar Ammonia Gas Sensors
DatasheetAmphenol SGX-7NH3-1000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.1906$ 91.19
200+$ 35.2898$ 7057.96
500+$ 34.0496$ 17024.80
1,000+$ 33.4372$ 33437.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Gas Sensors
ManufacturerAmphenol
Packaging-
Width-
Measurement Range800mbar~1200mbar
Tolerance-
Length-
Diameter (φD)-
TypeAmmonia
Interface-
Working current-
Pitch-
Height-
working voltage-
working temperature-40℃~+50℃
Features-

Introduction

AI Translation

The SGX-7NH3-1000 is an industrial ammonia (NH₃) sensor. All dimensions are in millimeters with tolerances of ±0.15mm. For information on performance, operating conditions, service life, and related details, refer to the documentation. All performance specifications are based on ambient conditions of 20°C, 50% relative humidity, and 101kPa. Cross-sensitivity data is provided for reference only; calibration with the target gas is recommended. This device is designed to comply with RoHS standards. Avoid exposing the sensor to high concentrations of solvent vapors during use, and apply a degreasing agent before mounting the sensor on a PCB.