LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MAXIM MAX7404CSA+ product image
Imágenes ilustrativas

MAXIM MAX7404CSA+

Fabricante
N.º de pieza fab.
MAX7404CSA+
Nº LCSC
C3615656
Emb.
SOIC-8
Número de Cliente
Atrib. clave
8 SOIC-8 Filters - Active RoHS
Hoja de DatosMAXIM MAX7404CSA+
Cumplimiento RoHS1 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 5.8452$ 5.85
200+$ 2.2629$ 452.58
500+$ 2.1835$ 1091.75
1,000+$ 2.1446$ 2144.60
Encapsulado Estándar100/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Interface/Filters - Active
FabricanteMAXIM
Emb.SOIC-8
Filter TypeElliptic Filter;Low-pass Filter
Filter Order8
Number of Channels1

Características

Traducción por IA
  • 8th-Order Lowpass Elliptic Filter
  • Low Noise and Distortion -82dB THD + Noise (MAX7400)
  • Clock-Tunable Corner Frequency (1Hz to 10kHz)
  • 100:1 Clock-to-Corner Ratio
  • Single-Supply Operation +5V (MAX7400/MAX7403) +3V (MAX7404/MAX7407)
  • Low Power 2mA (Operating Mode) 0.2μA (Shutdown Mode)
  • Available in 8-Pin SO and DIP Packages
  • Low Output Offset: ±5mV
  • The MAX7400/MAX7403/MAX7404/MAX7407 8th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7400/MAX7403) or +3V (MAX7404/MAX7407) supply.
  • These devices draw 2mA of supply current and allow corner frequencies from 1Hz to 10kHz, making them ideal for low-power antialiasing and post-DAC filtering applications.
  • They feature a shutdown mode that reduces the supply current to 0.2μA.
  • Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff-frequency control.
  • An offset adjustment pin (OS) allows for the adjustment of the DC output level.
  • The MAX7400/MAX7404 provide 82dB of stopband rejection and a sharp rolloff with a transition ratio of 1.5.
  • The MAX7403/MAX7407 provide a sharper rolloff with a transition ratio of 1.2, while still delivering 60dB of stopband rejection.
  • The fixed response of these devices simplifies the design task to corner-frequency selection by setting a clock frequency.

Aplicaciones

Traducción por IA
  • ADC Anti-Aliasing
  • Speech Processing
  • Post-DAC Filtering
  • Air-Bag Electronics
  • CT2 Base Stations