LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IKCM10L60GA product image
  • IKCM10L60GA thumbnail 1
  • IKCM10L60GA thumbnail 2
  • IKCM10L60GA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IKCM10L60GA

Manufacturer
MPN
IKCM10L60GA
LCSC Part #
C3615217
Packaging
DIP-24
Customer #
Key Attributes
20kHz 600V 10A 14V~18.5V IGBT DIP-24 Power Driver Modules RoHS
DatasheetInfineon IKCM10L60GA
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.3308$ 16.33
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerInfineon
PackagingDIP-24
Width-
Length-
Quiescent Current(Iq)300uA;370uA
Pd - Power Dissipation25.2W
High-side Bias Voltage(Vbs)13.5V~18.5V
Voltage - Isolation2000Vrms
Frequency - Switching20kHz
Drain to Source Voltage600V
Current - Continuous Drain(Id)10A
Operating Temperature --40℃~+125℃
Voltage - Supply14V~18.5V
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Short-Circuit Protection
ConfigurationThree-phase bridge
TypeIGBT

Introduction

AI Translation

The CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, a refrigerator and a washing machine. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection. TRENCHSTOP IGBTs and anti parallel diodes are combined with an optimized SOI gate driver for excellent electrical performance.

Features

AI Translation
  • Fully isolated Dual In-Line molded module
  • TRENCHSTOP IGBTs
  • Rugged SOI gate driver technology with stability against transient and negative voltage
  • Allowable negative VS potential up to -11V for signal transmission at VBS=15V
  • Integrated bootstrap functionality
  • Over current shutdown
  • Temperature monitor
  • Under-voltage lockout at all channels
  • Low side emitter pins accessible for all phase current monitoring (open emitter)
  • Cross-conduction prevention
  • All of 6 switches turn off during protection
  • Lead-free terminal plating; RoHS compliant

Applications

AI Translation
  • Dish washers
  • Refrigerators
  • Washing machines
  • Air-conditioners
  • Fans
  • Low power motor drives

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IKCM15H60GAInfineonDIP-2411$ 13.9166
IKCM15L60GAInfineonDIP-24540$ 7.4779
IGCM10F60GAInfineonDIP-24573$ 10.513
IGCM15F60GAInfineonDIP-2434$ 11.3721
IGCM20F60GAInfineonMDIP-245$ 19.6357
IKCM15L60GDInfineonDIP-2443$ 10.4098
IKCM30F60GAInfineonMDIP-24102$ 12.1158
IM523X6AXKMA1InfineonMDIP-243$ 20.584
IKCM20L60GDXKMA1InfineonDIP-242$ 23.7929
IKCM20L60GAInfineonDIP-240$ 13.9247