LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse QJ8010L4TP product image
Images for reference only

Littelfuse QJ8010L4TP

Manufacturer
MPN
QJ8010L4TP
LCSC Part #
C3614743
Packaging
ITO-220AB
Customer #
Key Attributes
40mA 35mA 800V 1 TRIAC ITO-220AB TRIACs RoHS
DatasheetLittelfuse QJ8010L4TP
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7016$ 0.70
200+$ 0.2718$ 54.36
500+$ 0.2624$ 131.20
1,000+$ 0.2576$ 257.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLittelfuse
PackagingITO-220AB
Holding Current (Ih)40mA
Operating Temperature-40℃~+150℃@(Tj)
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))10A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

This 10A high-temperature AC switch thyristor and standard TRIAC series is available in TO-220AB, TO-220 isolated, and TO-263 packages, with a maximum junction temperature of 150°C and a surge current I of 120A at 60Hz. The series enables simplified thermal management and enhanced surge handling capability in AC power control applications such as heater control, motor speed control, lighting control, and static switch relays. The AC switch thyristor TRIACs operate in quadrants I, II, and III, delivering high performance in applications requiring high commutation capability.

Features

AI Translation
  • UL 1557 recognized electrically isolated semiconductor device
  • Glass passivated junction
  • Surge capability up to 120A, 60Hz
  • L package UL recognized E71639, electrical isolation 2500 VRMS
  • No contact wear, eliminates reaction to switching events
  • Solid-state switching eliminates arcing or contact bounce that generates voltage transients
  • Limited RFI generation, dependent on sine wave trigger point
  • Only one small gate trigger pulse required per half cycle
  • RoHS compliant

Applications

AI Translation
  • Heating control
  • Lighting control
  • Motor speed control
  • Solid-state switch
  • Dimmer

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BTA16F-800CWYFWTO-220F225$0.2961 $0.3116
QJ8010LH4TPLittelfuseITO-220AB0$ 0.7854
QJ8012LH5TPLittelfuseITO-220AB0$ 0.6802
QJ8010LH3TPLittelfuseITO-220AB0$ 0.7016
QJ8010L5TPLittelfuseITO-220AB0$ 0.7016
QJ8010LH5TPLittelfuseITO-220AB0$ 0.7854
QJ8016LH5TPLittelfuseITO-220AB0$ 0.8213
QJ8016LH3TPLittelfuseITO-220AB0$ 0.8213
QJ8025LH5TPLittelfuseITO-220AB0$ 1.1083
QJ8025LH4TPLittelfuseITO-220AB0$ 1.0904
Q8010L4TPLittelfuseITO-220AB0$ 0.6334
Q8010LH5TPLittelfuseITO-220AB0$ 0.5619
Q8010LH2TPLittelfuseITO-220AB0$ 0.542
Q8012LH2TPLittelfuseITO-220AB0$ 0.6297
QK010LH5TPLittelfuseITO-220AB0$ 0.6254
QK010L4TPLittelfuseITO-220AB0$ 0.6905
QK010L5TPLittelfuseITO-220AB0$ 0.6556