Rochester Electronics DS0026CH
| Manufacturer | |
| MPN | DS0026CH |
| LCSC Part # | C3613637 |
| Packaging | - |
| Customer # | |
| Key Attributes | Clock Buffers, Drivers |
| Datasheet | Rochester Electronics DS0026CH |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - | |
| Features | - | |
| Number of Inputs | - | |
| Output Frequency(Max) | - | |
| Number of outputs | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Number of Inputs | - | |
| Output Frequency(Max) | - | |
| Number of outputs | - |
Introduction
DS00026 is a low cost monolithic high speed two phase MOS clock drivers and interface circuits. Unique circuit design provides both very high speed operation and the ability to drive large capacitive loads. The device accepts standard TTL outputs and converts them to MOS logic levels. They may be driven from standard 54/74 series and 54S/74S series gates and flip - flops or from drivers such as the DS8830 or MD7440. The DS0026 is intended for applications in which the output pulse width is logically controlled; i.e., the output pulse width is equal to the input pulse width. The DS0026 is designed to fulfill a wide variety of MOS interface requirements. As a MOS clock driver for long silicon - gate shift registers, a single device can drive over 10k bits at 5 MHz. Six devices provide input address and precharge drive for a 8k by 16 - bit 1103 RAM memory system.
Features
- Fast rise and fall times - 20 ns 1000 pF load
- High output swing - 20V
- High output current drive - +1.5 amps
- TTL compatible inputs
- High rep rate - 5 to 10 MHz depending on power dissipation
- Low power consumption in MOS "0" state - 2 mW
- Drives to 0.4V of GND for RAM address drive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.7394 | $ 54.74 |
| 200+ | $ 21.1834 | $ 4236.68 |
| 500+ | $ 20.4399 | $ 10219.95 |
| 1,000+ | $ 20.0713 | $ 20071.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - | |
| Features | - | |
| Number of Inputs | - | |
| Output Frequency(Max) | - | |
| Number of outputs | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Number of Inputs | - | |
| Output Frequency(Max) | - | |
| Number of outputs | - |
Introduction
DS00026 is a low cost monolithic high speed two phase MOS clock drivers and interface circuits. Unique circuit design provides both very high speed operation and the ability to drive large capacitive loads. The device accepts standard TTL outputs and converts them to MOS logic levels. They may be driven from standard 54/74 series and 54S/74S series gates and flip - flops or from drivers such as the DS8830 or MD7440. The DS0026 is intended for applications in which the output pulse width is logically controlled; i.e., the output pulse width is equal to the input pulse width. The DS0026 is designed to fulfill a wide variety of MOS interface requirements. As a MOS clock driver for long silicon - gate shift registers, a single device can drive over 10k bits at 5 MHz. Six devices provide input address and precharge drive for a 8k by 16 - bit 1103 RAM memory system.
Features
- Fast rise and fall times - 20 ns 1000 pF load
- High output swing - 20V
- High output current drive - +1.5 amps
- TTL compatible inputs
- High rep rate - 5 to 10 MHz depending on power dissipation
- Low power consumption in MOS "0" state - 2 mW
- Drives to 0.4V of GND for RAM address drive
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |