LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics D82C284-8 product image
Images for reference only

Rochester Electronics D82C284-8

Manufacturer
MPN
D82C284-8
LCSC Part #
C3608268
Packaging
DIP-18
Customer #
Key Attributes
4.75V~5.25V 2 DIP-18 Clock Generators, PLLs, Frequency Synthesizers
DatasheetRochester Electronics D82C284-8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.7307$ 39.73
200+$ 15.3759$ 3075.18
500+$ 14.836$ 7418.00
1,000+$ 14.5691$ 14569.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRochester Electronics
PackagingDIP-18
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Voltage - Supply4.75V~5.25V
Output Frequency(Max)-
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
Features-
InputTTL
Output Level-
Phase Jitter-
Number of Outputs2

Introduction

AI Translation

The 82C284 generates the clock, ready, and reset signals required for 80286 processors and support components. The 82C284 contains a crystal controlled oscillator, clock generator, peripheral clock generator, Multibus ready synchronization logic and system reset generation logic. The CLK output provides the basic timing control for an 80286 system. CLK has output characteristics sufficient to drive MOS devices. CLK is generated by either an internal crystal oscillator or an external source as selected by the F/C strapping option. When F/C is LOW, the crystal oscillator drives the CLK output. When F/C is HIGH, the EFI input drives the CLK output. The 82C284 provides a second clock output, PCLK, for peripheral devices. PCLK is CLK divided by two. PCLK has a duty cycle of 50% and Mos output drive characteristics. PCLK is normally synchronized to the internal processor clock. The oscillator circuit of the 82C284 is a linear Pierce oscillator which requires an external parallel resonant, fundamental mode, crystal. The output of the oscillator is internally buffered. The crystal frequency chosen should be twice the required internal processor clock frequency. The crystal should have a typical load capacitance of 32 pF. Due to the CLK output having a very fast rise and fall time, it is recommended to properly terminate the CLK line at frequencies above 10 MHz to avoid signal reflections and ringing. The reset logic provides the RESET output to force the system into a known, initial state. When the RES input is active (LOW), the RESET output becomes active (HIGH). RES is synchronized internally at the falling edge of CLK before generating the RESET output.