LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TS40P07G product image
Images for reference only

Taiwan Semiconductor TS40P07G

Manufacturer
MPN
TS40P07G
LCSC Part #
C3590974
Packaging
TS-6P
Customer #
Key Attributes
400A 1.1V@20A 40A 1kV TS-6P Bridge Rectifiers RoHS
DatasheetTaiwan Semiconductor TS40P07G
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9038$ 0.90
200+$ 0.3504$ 70.08
500+$ 0.3378$ 168.90
1,200+$ 0.3314$ 397.68
Standard Packaging1200/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTaiwan Semiconductor
PackagingTS-6P
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@20A
Reverse Leakage Current (Ir)10uA@1kV
Current - Rectified40A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • AEC-Q101 qualifiable
  • Glass passivated chip junction
  • For PCB mounting
  • Typical reverse current less than 0.1μA
  • High surge current capability
  • UL recognized, file number E-326243
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch-mode power supplies (SMPS)
  • Adapters
  • Lighting applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TS40P07GHTaiwan SemiconductorTS-6P0$ 0.9434
TS50P07GHTaiwan SemiconductorTS-6P0$ 1.3098