LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC506K5700DHEB500 product image
Images for reference only

VISHAY ERC506K5700DHEB500

Manufacturer
MPN
ERC506K5700DHEB500
LCSC Part #
C3552175
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 6.57kΩ ±0.5% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC506K5700DHEB500
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance6.57kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃