LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H2801FMRE5 product image
Images for reference only

VISHAY RNR55H2801FMRE5

Manufacturer
MPN
RNR55H2801FMRE5
LCSC Part #
C3549828
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.8kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55H2801FMRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6896$ 0.69
200+$ 0.2669$ 53.38
500+$ 0.2577$ 128.85
1,000+$ 0.253$ 253.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.8kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC55H2801FRB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2801FMB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2801FPBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H2801FMBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H2801FRBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 2.3239
View and Compare All Alternative Parts.