VISHAY RN60C2002DRE6
| Manufacturer | |
| MPN | RN60C2002DRE6 |
| LCSC Part # | C3548076 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.5% 250mW Through Hole,D3.7xL8.7mm |
| Datasheet | VISHAY RN60C2002DRE6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1938 | $ 0.19 |
| 200+ | $ 0.075 | $ 15.00 |
| 500+ | $ 0.0724 | $ 36.20 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60C2002DBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60C2002DR36 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2084 | ||
| RN60C2002DRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3131 | ||
| RN60C2002DB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9703 | ||
| RN60C2002CB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60C2002CBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60C2002CRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.4349 | ||
| CMF6020K000CHEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2918 | ||
| CMF6020K000CHR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2716 | ||
| CMF6020K000CHBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9703 | ||
| CMF6020K000CHEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2716 | ||
| CMF6020K000CHRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2716 | ||
| RN60E2002DBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60E2002DRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6837 | ||
| RN60E2002DB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9703 | ||
| RN60E2002DRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.4272 | ||
| RN60C2002BB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60C2002BBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60C2002BR36 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3315 | ||
| RN60C2002BRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3389 |

