LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J6902BSRE7 product image
Images for reference only

VISHAY RNC55J6902BSRE7

Manufacturer
MPN
RNC55J6902BSRE7
LCSC Part #
C3535871
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 69kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J6902BSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,500+$ 0.5045$ 756.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance69kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J6902BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J6902BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J6902BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNR55J6902BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6114
RNC55J6902BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNR55J6902BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNR55J6902BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.9116
RNR55J6902BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5758
ERC5569K000BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J6902BSM23VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNR55J6902BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNC55J6902BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5569K000BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNR55J6902BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNC55J6902BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNR55J6902BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.1882
RNF14BAE69K0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H6902BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6902BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H6902BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317