VISHAY RNC65H2432FRBSL
| Manufacturer | |
| MPN | RNC65H2432FRBSL |
| LCSC Part # | C3526086 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 24.3kΩ ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RNC65H2432FRBSL |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1307 | $ 8.13 |
| 200+ | $ 3.1468 | $ 629.36 |
| 500+ | $ 3.0373 | $ 1518.65 |
| 1,000+ | $ 2.9817 | $ 2981.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RN65C2432FB14 | VISHAY | Similar | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65C2432FRSL | VISHAY | Similar | Through Hole,D4.6xL14.3mm | 0 | $ 0.5473 | ||
| RNC65H2432FRRE6 | VISHAY | Similar | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| ERC6524K300FHEA500 | VISHAY | Similar | Through Hole,D4.6xL14.3mm | 0 | $ 10.0696 | ||
| ERC6524K300FHEB500 | VISHAY | Similar | Through Hole,D4.6xL14.3mm | 0 | $ 10.0696 |

