VISHAY RLR05C8061FSB1419
| Manufacturer | |
| MPN | RLR05C8061FSB1419 |
| LCSC Part # | C3522696 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 8.06kΩ ±1% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | VISHAY RLR05C8061FSB1419 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 8.06kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 8.06kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4086 | $ 4.41 |
| 200+ | $ 1.7061 | $ 341.22 |
| 500+ | $ 1.6475 | $ 823.75 |
| 1,000+ | $ 1.6166 | $ 1616.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 8.06kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 8.06kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C8061FSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.0387 | ||
| RLR05C8061FPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.1811 | ||
| RLR05C8061FSBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C8061FPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C8061FRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C8061FRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C8061FSRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C8061FPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0937 | ||
| RLR05C8061FSRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8061FRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8061FSRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8061FSRE519 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4433 | ||
| RLR05C8061FMB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.6095 | ||
| RLR05C8061FSRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8061FSRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8061FRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8061FSRE819 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4761 | ||
| RLR05C8061FSBSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.7391 | ||
| RLR05C8061FRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.6095 | ||
| RLR05C8061FSRE719 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4433 |

