VISHAY RNC65H5620FRB14
| Manufacturer | |
| MPN | RNC65H5620FRB14 |
| LCSC Part # | C3522601 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 562Ω ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RNC65H5620FRB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 562Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 562Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6293 | $ 7.63 |
| 200+ | $ 2.9524 | $ 590.48 |
| 500+ | $ 2.8491 | $ 1424.55 |
| 1,000+ | $ 2.7982 | $ 2798.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 562Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 562Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65C5620FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65C5620FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4052 | ||
| RN65C5620FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5473 | ||
| RNC65H5620FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNC65H5620FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNC65H5620FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| ERC65562R00FHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 10.0696 | ||
| RNC65H5620FMB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.6293 | ||
| RNR65H5620FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.1307 | ||
| RNC65H5620FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RN65C5620FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1631 | ||
| RN65C5620FR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3108 | ||
| RN70C5620FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RN70C5620FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6667 | ||
| RN70C5620FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7984 | ||
| RN70C5620FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9703 | ||
| RNC70H5620FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.0366 | ||
| RNC70H5620FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70H5620FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70H5620FMB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.0366 |

