LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC55H4423BSRE765

Manufacturer
MPN
RNC55H4423BSRE765
LCSC Part #
C3494454
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 442kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H4423BSRE765
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance442kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃