VISHAY RN55C2370FB14
| Manufacturer | |
| MPN | RN55C2370FB14 |
| LCSC Part # | C3382601 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 237Ω ±1% 125mW Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY RN55C2370FB14 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 237Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 237Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9703 | $ 0.97 |
| 200+ | $ 0.3764 | $ 75.28 |
| 500+ | $ 0.3625 | $ 181.25 |
| 1,000+ | $ 0.3564 | $ 356.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 237Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 237Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RN55E2370FRE6 | VISHAY | Upgrade | Through Hole,D2.3xL6.1mm | 0 | $ 0.2533 | ||
| RN55E2370FRSL | VISHAY | Upgrade | Through Hole,D2.3xL6.1mm | 0 | $ 0.3641 | ||
| RN55E2370DRSL | VISHAY | Upgrade | Through Hole,D2.3xL6.1mm | 0 | $ 0.7457 | ||
| RN55E2370BR36 | VISHAY | Upgrade | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| RN55E2370BRE6 | VISHAY | Upgrade | Through Hole,D2.3xL6.1mm | 0 | $ 0.4495 |

