LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC6520R000BHEK500 product image
Images for reference only

VISHAY ERC6520R000BHEK500

Manufacturer
MPN
ERC6520R000BHEK500
LCSC Part #
C3374019
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 20Ω ±0.1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY ERC6520R000BHEK500
RoHS Compliance1 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.697$ 11.70
200+$ 4.5273$ 905.46
500+$ 4.3685$ 2184.25
1,000+$ 4.2898$ 4289.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance20Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C20R0BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.3767
ERC6520R000BHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 5.0055
RNC65H20R0BRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
RNC65H20R0BRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
RN65C20R0BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
RNC65H20R0BRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
RNC65H20R0BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
RNC65H20R0BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
CMF6520R000BHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
CMF6520R000BHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6571
CMF6520R000BHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0181
RN65E20R0BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.7876
RN65E20R0BR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.8055
ERC6520R000BEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 5.314
RN65E20R0BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.3343
RNC65J20R0BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 5.9017
ERC7020R000BEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0443
CMF7020R000BEBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.5133