VISHAY ERC55942K00BHEK500
| Manufacturer | |
| MPN | ERC55942K00BHEK500 |
| LCSC Part # | C3370222 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 942kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC55942K00BHEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 942kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 942kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2576 | $ 7.26 |
| 200+ | $ 2.809 | $ 561.80 |
| 500+ | $ 2.7103 | $ 1355.15 |
| 1,000+ | $ 2.6624 | $ 2662.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 942kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 942kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H9423BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.4305 | ||
| RNC55H9423BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.6356 | ||
| RNC55H9423BSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.9116 | ||
| RNC55H9423BSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6424 | ||
| RNC55H9423BSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6424 | ||
| RNC55H9423BSRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6424 | ||
| RNC55H9423BSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.4777 | ||
| RNC55H9423BSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.6351 | ||
| RNC55H9423BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.31 | ||
| RNC55H9423BSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6424 | ||
| RNC55J9423BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.3334 | ||
| RNC55J9423BRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.3334 | ||
| RNC55J9423BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.4583 | ||
| RNC55J9423BRR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5289 | ||
| RNC55J9423BRRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.4727 | ||
| RNC55J9423BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.4727 | ||
| RNC55J9423BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6618 | ||
| RNC55J9423BRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6618 | ||
| ERC55942K00BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.0211 | ||
| ERC55942K00BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.1287 |

