VISHAY RWR81S18R0FRRSL
| Manufacturer | |
| MPN | RWR81S18R0FRRSL |
| LCSC Part # | C3366935 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 18Ω ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | VISHAY RWR81S18R0FRRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 18Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 18Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9187 | $ 5.92 |
| 200+ | $ 2.2907 | $ 458.14 |
| 500+ | $ 2.2105 | $ 1105.25 |
| 1,000+ | $ 2.1704 | $ 2170.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 18Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 18Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81S18R0FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.3362 | ||
| RWR81S18R0FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.4644 | ||
| RWR81N18R0FMB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.6651 | ||
| RWR81S18R0FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.1065 | ||
| RWR81N18R0FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.8786 | ||
| RWR81N18R0FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2432 | ||
| RWR81S18R0FRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 4.5703 | ||
| RWR81S18R0FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.3236 | ||
| RWR81S18R0FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.9443 | ||
| RWR81S18R0FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.3236 | ||
| RWR81S18R0FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.4216 | ||
| RWR81S18R0DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.8429 | ||
| RWR81S18R0DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 12.8062 | ||
| RWR81N18R0DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.6479 | ||
| RWR81N18R0DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 20.0127 | ||
| RWR81S18R0DRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.034 | ||
| RWR81S18R0DRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.034 | ||
| RWR81N18R0DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.0926 | ||
| RWR81S18R0DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.8686 | ||
| RWR81S18R0BRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.906 |

