VISHAY RMB07510R00JS14MG7
| Manufacturer | |
| MPN | RMB07510R00JS14MG7 |
| LCSC Part # | C3366394 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10Ω Wirewound Resistor ±5% Through Hole Resistors RoHS |
| Datasheet | VISHAY RMB07510R00JS14MG7 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 10Ω | |
| Power(Watts) | 750mW;600mW | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW;600mW | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.731 | $ 4.73 |
| 200+ | $ 1.831 | $ 366.20 |
| 500+ | $ 1.7678 | $ 883.90 |
| 1,000+ | $ 1.7354 | $ 1735.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 10Ω | |
| Power(Watts) | 750mW;600mW | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW;600mW | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

