LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honor Elec GMS1E337M0809PZ product image
  • GMS1E337M0809PZ thumbnail 1
  • GMS1E337M0809PZ thumbnail 2
  • GMS1E337M0809PZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec GMS1E337M0809PZ

Manufacturer
Honor ElecAsian Brands
MPN
GMS1E337M0809PZ
LCSC Part #
C33543773
Packaging
SMD,D8xL9.4mm
Customer #
Key Attributes
330uF 25V ±20% SMD,D8xL9.4mm Aluminum - Polymer Capacitors
DatasheetHonor Elec GMS1E337M0809PZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 330
330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2264$ 1.13
50+$ 0.185$ 9.25
150+$ 0.1672$ 25.08
500+$ 0.1287$ 64.35
2,500+$ 0.1188$ 297.00
5,000+$ 0.1129$ 564.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerHonor Elec
PackagingSMD,D8xL9.4mm
Lifetime5000hrs@105℃
Capacitance330uF
Height - Seated (Max)9.4mm
Polarity typePolarized
Voltage Rating25V
Mounting TypeSMD
Diameter8mm
Operating Temperature-55℃~+105℃
Tolerance±20%