LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R574332530 product image
Images for reference only

Radiall R574332530

Manufacturer
MPN
R574332530
LCSC Part #
C3303271
Packaging
-
Customer #
Key Attributes
3GHz5-WayRFSwitch
DatasheetRadiall R574332530
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1724.8522$ 1724.85
200+$ 667.4951$ 133499.02
500+$ 644.0381$ 322019.05
1,000+$ 632.4461$ 632446.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0MHz~3GHz
Features-
Voltage - Supply12V~13V
P1dB-
operating temperature-40℃~+85℃