LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse V385LU10PX2855

Manufacturer
MPN
V385LU10PX2855
LCSC Part #
C3261557
Packaging
-
Customer #
Key Attributes
505V 385V 620V Varistors, MOVs RoHS
DatasheetLittelfuse V385LU10PX2855
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Capacitance160pF@1MHz
Maximum DC Volts505V
Energy51J
Maximum AC Volts385V
Varistor Voltage620V

Introduction

AI Translation

The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant.
  • Energy absorption capability (WTM) up to 360J.
  • Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
  • No derating required at ambient temperatures up to 85°C.
  • Available in tape-and-reel or bulk packaging.