LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol NPC-1210-001D-3-S product image
  • NPC-1210-001D-3-S thumbnail 1
  • NPC-1210-001D-3-S thumbnail 2
  • NPC-1210-001D-3-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol NPC-1210-001D-3-S

Manufacturer
MPN
NPC-1210-001D-3-S
LCSC Part #
C3255180
Packaging
DIP-8
Customer #
Key Attributes
NovaSensor medium and low pressure sensors
DatasheetAmphenol NPC-1210-001D-3-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3306$ 14.33
10+$ 13.0879$ 130.88
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingDIP-8
Standby Current1.5nA
FeaturesOn-chip temperature compensation
ModuleYes
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The NPC- 1210 series of solid- state pressure sensors are designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual- in- line configuration, the NPC- 1210 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations provide superior flexibility in low profile applications where pressure connection orientation is critical. The NPC- 1210 series is based on NovaSensor's advanced SenStable piezoresistive sensing technology. Silicon micromachining techniques are used to ion implant piezoresistive strain gages into a Wheatstone bridge configuration. The NPC- 1210 Series offers the added advantage of superior temperature performance over the temperature compensated range of 0°C to 60°C (32°F to 140°F). A gain set resistor is included to normalize the FSO for field interchangeability.

Features

AI Translation
  • High sensitivity
  • High accuracy
  • Interchangeable
  • Temperature compensated 0°C to 60°C (32°F to 140°F)
  • PCB mountable package
  • DIP package
  • Solid-state reliability
  • Individual device traceability

Applications

AI Translation
  • Industrial automation
  • Air flow monitors
  • Process control
  • Medical equipment
  • Underground cable leak detection
  • Ventilation
  • Respirator monitoring