CML Microcircuits FX614D4-TR1K
| 제조업체 | |
| 제조사 품번 | FX614D4-TR1K |
| LCSC 번호 | C3234580 |
| 포장 | SOIC-16-300mil |
| 고객 번호 | |
| 주요 제원 | SOIC-16-300mil Modems - ICs and Modules RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| 제조업체 | CML Microcircuits | |
| 포장 | SOIC-16-300mil | |
| Features | Support FSK modulation |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOIC-16-300mil | |
| Features | Support FSK modulation |
개요
The FX614 is a low power CMOS integrated circuit for the reception or transmission of asynchronous 1200bits/sec data and is suitable for use in Bell 202 type systems. It is also capable of generating the 5bits/sec or 150bits/sec 'back channel'. The device incorporates an optional Tx and Rx data retiming function that removes the need for a UART in the associated μC when operating at 1200bits/sec. An optional line equaliser is incorporated into the receive path, this is controlled by an external logic level. The FX614 may be used in a wide range of telephone telemetry systems. With a low operating voltage of 3.0V, a very low current 'sleep' mode (1μA) and an operating current of 1mA the device is ideal for portable, terminal and line powered applications. A 3.58MHz standard Xtal/Clock rate is required and the device operates from a 3.0V to 5.5V supply. Both SOIC (D4) and Plastic DIL (P3) 16 - pin package types are available.
주요 특징
- 1200bits/sec 1/2 Duplex Bell 202 compatible Modem
- Optional 5bits/sec and 150bits/sec Back Channel
- Optional 1200bits/sec Data Retiming Facility
- 3.0 to 5.5V Supply; 1.0mA at 3V
- 'Zero - Power' Mode
- Optional Line Equalisation
- -40°C to +85°C Operating Temperature
- 16 - pin SOIC and DIL Packages
- 3.58MHz Xtal/Clock Rate
응용 분야
- telephone telemetry systems
- portable applications
- terminal applications
- line powered applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 9.6503 | $ 9.65 |
| 200+ | $ 3.7346 | $ 746.92 |
| 500+ | $ 3.6043 | $ 1802.15 |
| 1,000+ | $ 3.5392 | $ 3539.20 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| 제조업체 | CML Microcircuits | |
| 포장 | SOIC-16-300mil | |
| Features | Support FSK modulation |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOIC-16-300mil | |
| Features | Support FSK modulation |
개요
The FX614 is a low power CMOS integrated circuit for the reception or transmission of asynchronous 1200bits/sec data and is suitable for use in Bell 202 type systems. It is also capable of generating the 5bits/sec or 150bits/sec 'back channel'. The device incorporates an optional Tx and Rx data retiming function that removes the need for a UART in the associated μC when operating at 1200bits/sec. An optional line equaliser is incorporated into the receive path, this is controlled by an external logic level. The FX614 may be used in a wide range of telephone telemetry systems. With a low operating voltage of 3.0V, a very low current 'sleep' mode (1μA) and an operating current of 1mA the device is ideal for portable, terminal and line powered applications. A 3.58MHz standard Xtal/Clock rate is required and the device operates from a 3.0V to 5.5V supply. Both SOIC (D4) and Plastic DIL (P3) 16 - pin package types are available.
주요 특징
- 1200bits/sec 1/2 Duplex Bell 202 compatible Modem
- Optional 5bits/sec and 150bits/sec Back Channel
- Optional 1200bits/sec Data Retiming Facility
- 3.0 to 5.5V Supply; 1.0mA at 3V
- 'Zero - Power' Mode
- Optional Line Equalisation
- -40°C to +85°C Operating Temperature
- 16 - pin SOIC and DIL Packages
- 3.58MHz Xtal/Clock Rate
응용 분야
- telephone telemetry systems
- portable applications
- terminal applications
- line powered applications
C3234580 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |