LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4515BF product image
Images for reference only

TI CD4515BF

Manufacturer
MPN
CD4515BF
LCSC Part #
C3229501
Packaging
CDIP-24
Customer #
Key Attributes
3V~18V Tri-state output CDIP-24 Signal Switches, Multiplexers, Decoders
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7496$ 2.75
200+$ 1.0647$ 212.94
500+$ 1.0277$ 513.85
1,000+$ 1.0092$ 1009.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingCDIP-24
Type-
SeriesCD4000B
Voltage - Supply3V~18V
Operating Temperature-55℃~+125℃
Current - Output High(IOH)6.8mA
FunctionTri-state output
Current - Output Low(IOL)6.8mA

Features

AI Translation
  • Compliance to MIL-STD-883
  • The Harris High-Reliability CD4000B Series of high-voltage CMOS integrated circuits consists of a broad range of SSl, MSI-1, and MSi-2 (LSl) functions from simple gates to complex counters, registers, and arithmetic circuits.
  • Specific design features for CMOS devices and the performance advantages of CMos technology - low power consumption, high noise immunity, high speed, high fanout TTL and DTL logic compatibility, excellent temperature stability, and fully protected inputs and outputs
  • 100% Tested for Quiescent Current at 20V
  • Maximum Input Current (Leakage of 1μμ at 18V Over Full Package-Temperature Range; 100nA at 18V at +25°C)
  • Standardized Symmetrical Output Characteristics
  • 5V, 10V, and 15V Parametric Ratings
  • Noise Margin (Over Full Package-Temperature Range) - 1V at VDD = 5V - 2V at vDD = 10V - 2.5V at VDD = 15V
  • Meets all requirements of JEDEC Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOs Devices"