LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FPF12045UCX product image
Images for reference only

onsemi FPF12045UCX

Manufacturer
MPN
FPF12045UCX
LCSC Part #
C3227619
Packaging
WLCSP-4(0.8x0.8)
Customer #
Key Attributes
1 Active High 2.2A Load Switch WLCSP-4(0.8x0.8) Power Distribution Switches, Load Drivers RoHS
Datasheetonsemi FPF12045UCX
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3202$ 0.32
200+$ 0.124$ 24.80
500+$ 0.1196$ 59.80
1,000+$ 0.1174$ 117.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
Manufactureronsemi
PackagingWLCSP-4(0.8x0.8)
Operating Temperature-40℃~+85℃
FeaturesOutput discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current2.2A
RDS(on)55mΩ
Operating Voltage1.2V~5.5V
TypeLoad Switch

Introduction

AI Translation

The FPF1203 / 03L / 04 / 45 are ultra-small integrated IntelliMAX load switches with integrated P-channel switch and analog control features. Integrated slewrate control prevents inrush current and the resulting excessive voltage drop on the power rail. The input voltage range operates from 1.2 V to 5.5 V to provide power-disconnect capability for post-regulated power rails in portable and consumer products. The low shutoff current allows power designs to meet standby and off-power drain specifications. The FPF120x are controlled by a logic input (ON pin) compatible with standard CMOS GPIO circuitry found on Field Programmable Gate Array (FPGA) embedded processors. The FPF 20x are available in 0.76 mm x 0.76 mm 4-bump WLCSP.

Features

AI Translation
  • 1.2 V to 5.5 V Input Voltage Operating Range
  • Typical R o N:
    • 45 mΩ at V IN = 5.5 V
    • 55 mΩ at V IN = 3.3 V
    • 90 mΩ at V IN = 1.8 V
    • 185 mΩ at V IN = 1.2 V
  • Slew Rate Control with tR:
    • FPF1203/FPF1203l/FPF1204: 100 µs
    • FPF12045: 2 µs
  • Output Discharge Function on FPF1204 / 45

Applications

AI Translation
  • Mobile Devices and Smart Phones
  • Portable Media Devices
  • Tablet PCs
  • Advanced Notebook, UMPC, MID
  • Portable Medical Devices
  • GPS and Navigation Equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FPF1204UCXonsemiSimilarWLCSP-4(0.8x0.8)2$ 0.51
FPF1203UCXonsemiSimilarWLCSP-4(0.8x0.8)1,695$ 0.4164
TPFPF1204UCXTECH PUBLICSimilarCSP-4L(1x1)375$ 0.1674
FPF1204BUCXonsemiSimilarWLCSP-4(0.8x0.8)0$ 0.2981
FPF1204UCX-F013onsemiSimilarWLCSP-4(0.8x0.8)0$ 0.3975
5 more alternative parts.View all substitutes