TI 5962-9684901QXA
| Manufacturer | |
| MPN | 5962-9684901QXA |
| LCSC Part # | C3214971 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS |
| Datasheet | TI 5962-9684901QXA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Features | - |
Introduction
The LVTH16952 devices are 16-bit registered transceivers designed for low-voltage (3.3V) Vcc operation, while providing TTL interface capability to 5V system environments. These devices can be used as two 8-bit transceivers or one 16-bit transceiver. When the clock-enable (CLKENAB or CLKENBA) input is low, data on the A or B bus is stored in the register during the low-to-high transition of the clock (CLKAB or CLKBA) input. Driving the output-enable (OEAB or OEBA) input low provides access to data at either port. Active bus-hold circuitry is provided to maintain unused or floating data inputs at a valid logic level. When Vcc is between 0 and 1.5V, the device is in a high-impedance state during power-up or power-down. However, to ensure the high-impedance state is maintained above 1.5V, OE should be connected to Vcc through a pullup resistor; the minimum value of this resistor is determined by the current-sinking capability of the driver. These devices are fully specified for Ioff and power-up three-state functionality in hot-plug applications. The Ioff circuit disables the outputs to prevent damaging current backflow through the device when it is powered down. The power-up three-state circuit places the outputs in a high-impedance state during power-up and power-down to prevent driver contention. The SN54LVTH16952 operates over a temperature range of -55°C to 125°C. The SN74LVTH16952 operates over a temperature range of -40°C to 85°C.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.1712 | $ 71.17 |
| 200+ | $ 27.5436 | $ 5508.72 |
| 500+ | $ 26.5747 | $ 13287.35 |
| 1,000+ | $ 26.0963 | $ 26096.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Features | - |
Introduction
The LVTH16952 devices are 16-bit registered transceivers designed for low-voltage (3.3V) Vcc operation, while providing TTL interface capability to 5V system environments. These devices can be used as two 8-bit transceivers or one 16-bit transceiver. When the clock-enable (CLKENAB or CLKENBA) input is low, data on the A or B bus is stored in the register during the low-to-high transition of the clock (CLKAB or CLKBA) input. Driving the output-enable (OEAB or OEBA) input low provides access to data at either port. Active bus-hold circuitry is provided to maintain unused or floating data inputs at a valid logic level. When Vcc is between 0 and 1.5V, the device is in a high-impedance state during power-up or power-down. However, to ensure the high-impedance state is maintained above 1.5V, OE should be connected to Vcc through a pullup resistor; the minimum value of this resistor is determined by the current-sinking capability of the driver. These devices are fully specified for Ioff and power-up three-state functionality in hot-plug applications. The Ioff circuit disables the outputs to prevent damaging current backflow through the device when it is powered down. The power-up three-state circuit places the outputs in a high-impedance state during power-up and power-down to prevent driver contention. The SN54LVTH16952 operates over a temperature range of -55°C to 125°C. The SN74LVTH16952 operates over a temperature range of -40°C to 85°C.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |