LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90C032WLQMLV product image
Images for reference only

TI DS90C032WLQMLV

Manufacturer
MPN
DS90C032WLQMLV
LCSC Part #
C3212936
Packaging
CFP-16
Customer #
Key Attributes
DS90C032 LVDS Quad CMOS Differential Line Receiver
DatasheetTI DS90C032WLQMLV
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 497.3633$ 497.36
200+$ 465.6605$ 93132.10
500+$ 449.2954$ 224647.70
1,000+$ 441.2095$ 441209.50
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingCFP-16
Voltage - Supply4.5V~5.5V
TypeReceiver
Data Rate155.5Mbps
Number of Drivers0
FeaturesFail-safe
Number of Receivers4

Introduction

AI Translation

The DS90C032 is a quad CMOS differential line receiver designed for applications requiring ultralow power consumption and high data rates. The DS90C032 accepts low-voltage differential input signals and converts them to CMOS (TTL-compatible) output levels. The receiver supports three-state functionality that can be used for output multiplexing. The receiver also supports open-circuit failsafe, as well as failsafe for terminated (100Ω) inputs with external failsafe bias resistors added — in both failsafe conditions, the receiver outputs are high. The DS90C032 provides a power-down high-impedance LVDS input, a feature that ensures minimal loading on LVDS bus lines when VCC is absent. The DS90C032 and its companion line driver DS90C031 offer a new alternative to high-power pseudo-ECL devices in high-speed point-to-point interface applications.

Features

AI Translation
  • Single Event Latchup (SEL) immune, 120 MeV·cm²/mg
  • High-impedance LVDS inputs in power-off state
  • Accepts small-swing differential signal levels with 330 mV swing
  • Low power consumption
  • Low differential offset
  • Low chip-to-chip offset
  • Compatible with IEEE 1596.3 SCI LVDS standard

Applications

AI Translation
  • Applications requiring ultra-low power consumption and high data rates
  • High-speed point-to-point interface applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SNJ55LVDS32WTISimilarCFP-168$ 88.1665
1 more alternative parts.View all substitutes