MAXIM MAX4762EBC
| Fabricante | |
| N.º de pieza fab. | MAX4762EBC |
| Nº LCSC | C3208480 |
| Emb. | UCSP-12(1.5x2) |
| Número de Cliente | |
| Atrib. clave | Break-before-make function UCSP-12(1.5x2) Signal Switches, Multiplexers, Decoders |
| Hoja de Datos | MAXIM MAX4762EBC |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Fabricante | MAXIM | |
| Emb. | UCSP-12(1.5x2) | |
| Function | Break-before-make function |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Fabricante | MAXIM |
| Tipo | Descripción | |
|---|---|---|
| Emb. | UCSP-12(1.5x2) | |
| Function | Break-before-make function |
Descripción
The MAX4762–MAX4764/MAX4764A/MAX4765 DPDT switches feature negative-signal capability, allowing signals below ground to pass without distortion. These analog switches operate from a single +1.8V to +5.5V supply with on-resistance as low as 0.6Ω, making them ideal for switching audio signals.
The MAX4763/MAX4765 include a comparator that can be used for headphone detection or mute/send key functions. The MAX4764/MAX4764A/MAX4765 incorporate an internal shunt switch that automatically discharges any capacitance at the NO and NC connection points. This reduces clicks and pops when switching audio signals between precharged nodes.
These DPDT switches are available in space-saving µMAX, TDFN, thin QFN, and UCSP packages, and operate over the extended temperature range of -40°C to +85°C.
Características
- Distortion-free negative signal swing down to VCC - 5.5V
- Comparator for headphone or mute detection (MAX4763/MAX4765)
- Internal shunt resistors reduce click/pop noise (MAX4764/MAX4764A/MAX4765)
- Low on-resistance (RON) of 0.6Ω at +2.78V supply
- 0.25Ω RON flatness
- 0.05Ω RON matching
- +1.8V to +5.5V supply voltage
- -70dB crosstalk (100kHz)
- -65dB off-isolation (100kHz)
- 0.01% THD
- Available in μMAX, TDFN, thin QFN, and UCSP packages
Aplicaciones
- Mobile phones
- PDAs and handheld devices
- Laptops
- MP3 players
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.4582 | $ 1.46 |
| 200+ | $ 0.5648 | $ 112.96 |
| 500+ | $ 0.5447 | $ 272.35 |
| 1,000+ | $ 0.5355 | $ 535.50 |
Encapsulado Estándar2500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Fabricante | MAXIM | |
| Emb. | UCSP-12(1.5x2) | |
| Function | Break-before-make function |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Fabricante | MAXIM |
| Tipo | Descripción | |
|---|---|---|
| Emb. | UCSP-12(1.5x2) | |
| Function | Break-before-make function |
Descripción
The MAX4762–MAX4764/MAX4764A/MAX4765 DPDT switches feature negative-signal capability, allowing signals below ground to pass without distortion. These analog switches operate from a single +1.8V to +5.5V supply with on-resistance as low as 0.6Ω, making them ideal for switching audio signals.
The MAX4763/MAX4765 include a comparator that can be used for headphone detection or mute/send key functions. The MAX4764/MAX4764A/MAX4765 incorporate an internal shunt switch that automatically discharges any capacitance at the NO and NC connection points. This reduces clicks and pops when switching audio signals between precharged nodes.
These DPDT switches are available in space-saving µMAX, TDFN, thin QFN, and UCSP packages, and operate over the extended temperature range of -40°C to +85°C.
Características
- Distortion-free negative signal swing down to VCC - 5.5V
- Comparator for headphone or mute detection (MAX4763/MAX4765)
- Internal shunt resistors reduce click/pop noise (MAX4764/MAX4764A/MAX4765)
- Low on-resistance (RON) of 0.6Ω at +2.78V supply
- 0.25Ω RON flatness
- 0.05Ω RON matching
- +1.8V to +5.5V supply voltage
- -70dB crosstalk (100kHz)
- -65dB off-isolation (100kHz)
- 0.01% THD
- Available in μMAX, TDFN, thin QFN, and UCSP packages
Aplicaciones
- Mobile phones
- PDAs and handheld devices
- Laptops
- MP3 players
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |