LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse CNR-02-CE product image
Images for reference only

OptiFuse CNR-02-CE

Manufacturer
MPN
CNR-02-CE
LCSC Part #
C3207871
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetOptiFuse CNR-02-CE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2219$ 0.22
200+$ 0.0859$ 17.18
500+$ 0.0829$ 41.45
1,000+$ 0.0814$ 81.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerOptiFuse
Packaging-

Features

AI Translation
  • Rating: 30A, 500VAC
  • 60s Dielectric Strength: AC1500V min.
  • Initial Insertion Force (min/max): 1kg / 8kg
  • Initial Withdrawal Force (min/max): 1kg / 10kg
  • Initial Contact Resistance at 1A DC: 5mΩ max.
  • Insulation Resistance at 500V DC: 100MΩ min.
  • Initial Voltage Drop: 20mV max.
  • Temperature Rise: 50°C max.
  • Molded Base: Nylon (94V0)
  • Terminal: Spring Brass, C2680 Brass, H, Copper 68%, Zinc 32%, 0.35t
  • Plating: Matte Tin — 3μm min.
  • Operating Temperature: -50°C ~ +145°C
  • Storage Temperature: -40°C ~ +80°C