LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON BK/HPF-L product image
Images for reference only

EATON BK/HPF-L

Manufacturer
MPN
BK/HPF-L
LCSC Part #
C3207626
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetEATON BK/HPF-L
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.962$ 14.96
200+$ 5.7901$ 1158.02
500+$ 5.5872$ 2793.60
1,000+$ 5.4873$ 5487.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Introduction

AI Translation

This panel-mount fuse holder features a screw knob and accommodates 13/32×15/16 in. to 1¼ in. fuses. It is UL Listed (Guide IZLT2, File E14853) and CSA Certified (Class 6225-01, File 47235), with a flammability rating of UL 94 HB. Regarding electrical ratings, without CSA certification, the maximum current is 20A using quick-connect terminals; the HPF-C CSA rating is 15A, 250V. Regarding maximum panel thickness, when the mounting flange is on the front of the panel, assuming Pollution Degree 3 per UL 840 (conductive pollution, or dry non-conductive pollution that becomes conductive due to expected condensation), excluding any sealing gasket; a thicker panel may be used if the fuse holder load terminals are fully insulated (using UL-recognized VW-1 rated insulating heat-shrink tubing), or if the intended environment is Pollution Degree 1 or 2, or if the panel is non-conductive. Pollution Degree 2 typically involves non-conductive pollution only, but temporary conductivity may occur due to condensation; Pollution Degree 1 involves no pollution or only dry non-conductive pollution with no influence on insulation. When the mounting flange is on the rear of the panel, the maximum panel thickness is 5.08mm/0.200 in. (flush with the knob collar).

Features

AI Translation
  • Screw-type knob.
  • One-piece side terminal and threaded insert — no two-piece welded construction required.
  • Compatible with % inch quick-connect/solder terminals for flexible use.
  • HPF series functionally interchangeable with Buss® HPC series.
  • Replaceable knob - BK/9789 - % (for HPF, HPF-L, HPF-EE, HPF-JJ, HPF-FF, and HPF-RR).
  • HPF-EE, -RR, -FF, and -JJ UL recognized for branch circuit protection.
  • Do not apply tension to line (rear) terminals.