EATON HEJ-PP
| Manufacturer | |
| MPN | HEJ-PP |
| LCSC Part # | C3206732 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet | EATON HEJ-PP |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TRON in-line single-pole fuse holder for 35A - 60A SC fuses and HVW fuses. Non-separable fuse holder, HEJ series, with waterproof functionality. This series is UL Recognized (Guide IZLT2, File E14853), CSA Certified (Class 6225-01, File 47235), and CE Certified. Compatible with SC fuses (35A - 60A) and high-voltage fuses (HVW type, 1/4A - 6A, 1200Vac and below), fuse size 13/32" × 2 1/4", holder rated current 60A, rated voltage 480V.
Features
- Non-separable design
- Single-pole DIP
- Waterproof
- UL, CSA, and CE certified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 66.5101 | $ 66.51 |
| 200+ | $ 25.7384 | $ 5147.68 |
| 500+ | $ 24.8347 | $ 12417.35 |
| 1,000+ | $ 24.3876 | $ 24387.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TRON in-line single-pole fuse holder for 35A - 60A SC fuses and HVW fuses. Non-separable fuse holder, HEJ series, with waterproof functionality. This series is UL Recognized (Guide IZLT2, File E14853), CSA Certified (Class 6225-01, File 47235), and CE Certified. Compatible with SC fuses (35A - 60A) and high-voltage fuses (HVW type, 1/4A - 6A, 1200Vac and below), fuse size 13/32" × 2 1/4", holder rated current 60A, rated voltage 480V.
Features
- Non-separable design
- Single-pole DIP
- Waterproof
- UL, CSA, and CE certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

