EATON NDND1-WH
| Manufacturer | |
| MPN | NDND1-WH |
| LCSC Part # | C3206027 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet | EATON NDND1-WH |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Din Rail Mount Fuse Holder. Circuit jumper: JF1, 2 circuits. Fuse size: 1/4 in. × 1 1/4 in. (Cooper Bussmann AGC, MDL or equivalent). Poles: 1. Wire range: AWG #8 - 22 copper. Ratings: Voltage: — 600V; Current: — 30A (NDND1 unfused); — 15A (NDNFD1, 600V/CSA, fused); — 15A (NDNLFD1 fused with indication). *WH24 - 24V white, WH - 90Vdc - 600Vdc, 115Vac - 600Vac white. Approvals: CE, UL E62622; CSA LR15364. Mounting options: 35mm DIN rail, C-rail. Marking tape: MT12 - 1 - 2. Torque rating: 18 lb-in. Operating temperature: 105°C. Approvals: CSA File 15364. Catalog numbers: NDNFD1 - WH white without indicator; NDNLFD1 - WH white for 90Vdc - 600Vdc, 115Vac - 600Vac; NDNLFD1 - WH24 white for 24V.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.598 | $ 15.60 |
| 200+ | $ 6.0362 | $ 1207.24 |
| 500+ | $ 5.8248 | $ 2912.40 |
| 1,000+ | $ 5.7198 | $ 5719.80 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Din Rail Mount Fuse Holder. Circuit jumper: JF1, 2 circuits. Fuse size: 1/4 in. × 1 1/4 in. (Cooper Bussmann AGC, MDL or equivalent). Poles: 1. Wire range: AWG #8 - 22 copper. Ratings: Voltage: — 600V; Current: — 30A (NDND1 unfused); — 15A (NDNFD1, 600V/CSA, fused); — 15A (NDNLFD1 fused with indication). *WH24 - 24V white, WH - 90Vdc - 600Vdc, 115Vac - 600Vac white. Approvals: CE, UL E62622; CSA LR15364. Mounting options: 35mm DIN rail, C-rail. Marking tape: MT12 - 1 - 2. Torque rating: 18 lb-in. Operating temperature: 105°C. Approvals: CSA File 15364. Catalog numbers: NDNFD1 - WH white without indicator; NDNLFD1 - WH white for 90Vdc - 600Vdc, 115Vac - 600Vac; NDNLFD1 - WH24 white for 24V.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

