LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse LPR-03R-12R product image
Images for reference only

OptiFuse LPR-03R-12R

Manufacturer
MPN
LPR-03R-12R
LCSC Part #
C3205833
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetOptiFuse LPR-03R-12R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1664$ 2.17
200+$ 0.8379$ 167.58
500+$ 0.8086$ 404.30
1,000+$ 0.7947$ 794.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerOptiFuse
Packaging-

Introduction

AI Translation

This product is the LPR-03 series fuse holder, designed for automotive blade fuses (APRs splash-proof type). Fuse types: automotive blade - APRs, ANRs. Electrical ratings: 30A, 58VAC. Ambient temperature range: -40°C to +85°C. Body material: PVC; cap: splash-proof; protection rating: IP65. Wire gauges: #10, #12, #14, #16, #18 AWG (UL 1015). Standard wire colors: red and black; standard body colors: red and black. Wire length: 12 inches end-to-end loop. Multiple wire gauges, lengths, and body/wire colors are available; contact the manufacturer for unlisted specifications.

Features

AI Translation
  • For automotive blade-type APRs and ANRs fuses
  • Electrical rating 30A, 58VAC
  • Ambient temperature range -40°C to +85°C
  • PVC body material
  • Splash-proof cap
  • Protection rating IP65
  • Wire gauges available: #10, #12, #14, #16, #18 AWG (UL 1015)
  • Standard wire colors: red and black
  • Standard body colors: red and black
  • Wire length: 12 inches end-to-end loop