LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MRF429 product image
Images for reference only

MACOM MRF429

Manufacturer
MPN
MRF429
LCSC Part #
C3198165
Packaging
-
Customer #
Key Attributes
50V 10 16A NPN Bipolar RF Transistors RoHS
DatasheetMACOM MRF429
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.358$ 52.36
200+$ 20.2631$ 4052.62
500+$ 19.5499$ 9774.95
1,000+$ 19.198$ 19198.00
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors
ManufacturerMACOM
Packaging-
Collector - Emitter Voltage VCEO50V
DC Current Gain10
Pd - Power Dissipation-
Current - Collector(Ic)16A
Transition frequency(fT)-
typeNPN

Introduction

AI Translation

This RF NPN silicon power transistor is primarily designed for high-voltage applications in the 2.0 to 30 MHz range, serving as a high-power linear amplifier. Suitable for marine and base station equipment.

Features

AI Translation
  • Specified 50 V, 30 MHz characteristics:
    • Output power = 150 W (peak envelope power)
    • Minimum gain = 13 dB
    • Efficiency = 45%
  • Intermodulation distortion at 150 W (peak envelope power):
    • IMD = -32 dB (maximum)
  • Ballasted emitter resistors for excellent ruggedness
  • 100% tested under 30:1 load mismatch at all phase angles
  • VSWR at 150 W CW

Applications

AI Translation

Marine equipment, base station equipment