Littelfuse 0268.062V
| Manufacturer | |
| MPN | 0268.062V |
| LCSC Part # | C3159930 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10kA Radial Lead Cartridge Fuse 62mA 125V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 0268.062V |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.37mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.37mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 262/268/269 series are high-reliability MICRO fuses, rated at 125V, fast-acting type, with high breaking capacity.
Features
AI Translation
- Optional current range from 0.002A to 5A
- Available in plug-in and radial lead styles
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
Applications
AI Translation
- Electrical equipment
- Electronic equipment
- Communication equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.8441 | $ 82.84 |
| 200+ | $ 32.06 | $ 6412.00 |
| 500+ | $ 30.9326 | $ 15466.30 |
| 1,000+ | $ 30.3759 | $ 30375.90 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.37mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.37mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 262/268/269 series are high-reliability MICRO fuses, rated at 125V, fast-acting type, with high breaking capacity.
Features
AI Translation
- Optional current range from 0.002A to 5A
- Available in plug-in and radial lead styles
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
Applications
AI Translation
- Electrical equipment
- Electronic equipment
- Communication equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0262.062V | Littelfuse | Similar | Through Hole | 0 | $ 82.8441 | ||
| 0269.062V | Littelfuse | Similar | Through Hole | 0 | $ 88.2466 | ||
| 0272.062V | Littelfuse | Similar | Through Hole | 0 | $ 4.7701 | ||
| 0278.062V | Littelfuse | Similar | Through Hole | 0 | $ 3.6736 | ||
| 0273.062V | Littelfuse | Similar | Through Hole | 0 | $ 17.7383 |
5 more alternative parts.View all substitutes

