LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCLE100E3332HT1A product image
Images for reference only

VISHAY NTCLE100E3332HT1A

Manufacturer
MPN
NTCLE100E3332HT1A
LCSC Part #
C3153559
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
3.3kΩ 500mW ±0.75% Through Hole,P=2.54mm NTC Thermistors RoHS
DatasheetVISHAY NTCLE100E3332HT1A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
PackagingThrough Hole,P=2.54mm
Resistance @ 25℃3.3kΩ
Power(Watts)500mW
Operating Temperature-40℃~+125℃
B Constant (25℃/85℃)3977K
B Constant Tolerance±0.75%

Introduction

AI Translation

These thermistors have a negative temperature coefficient. The component consists of an NTC chip soldered between two tinned copper wires. It has a grey primer coating and uses color band coding. The coating has no specific insulating properties.

Features

AI Translation
  • High accuracy over wide temperature range
  • High long-term stability
  • Excellent cost-performance ratio
  • cULus certified, file number E148885 (category XGPU2/XGPU8)
  • Mounting style: radial

Applications

AI Translation
  • Temperature measurement, compensation, sensing, and control in consumer and industrial applications