SHEFFIELD S010610
| Fabricante | SHEFFIELDAsian Brands |
| N.º de pieza fab. | S010610 |
| Nº LCSC | C3148372 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Sockets |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | SHEFFIELD | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| F (mm) | - | |
| Hexagonal outer diameter | 14.5mm | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 16.9mm | |
| D (mm) | - | |
| length | Total Length: 25.7mm; Working End Length: 9mm | |
| specifications | 10mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | Chromium Vanadium Steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | SHEFFIELD | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| F (mm) | - |
| Tipo | Descripción | |
|---|---|---|
| Hexagonal outer diameter | 14.5mm | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 16.9mm | |
| D (mm) | - | |
| length | Total Length: 25.7mm; Working End Length: 9mm | |
| specifications | 10mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | Chromium Vanadium Steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
Ayuda y comentariosMostrar productos similares (0) >
En stock: 2
2 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 0.7661 | $ 0.77 |
Encapsulado Estándar12/Full Box | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | SHEFFIELD | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| F (mm) | - | |
| Hexagonal outer diameter | 14.5mm | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 16.9mm | |
| D (mm) | - | |
| length | Total Length: 25.7mm; Working End Length: 9mm | |
| specifications | 10mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | Chromium Vanadium Steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | SHEFFIELD | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| F (mm) | - |
| Tipo | Descripción | |
|---|---|---|
| Hexagonal outer diameter | 14.5mm | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| Outer diameter of square hole | 16.9mm | |
| D (mm) | - | |
| length | Total Length: 25.7mm; Working End Length: 9mm | |
| specifications | 10mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | Chromium Vanadium Steel | |
| Hexagonal dimensions | - | |
| Specification MM | - |
Ayuda y comentariosMostrar productos similares (0) >
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



