Amphenol DD104M32S6000/AA
| Manufacturer | |
| MPN | DD104M32S6000/AA |
| LCSC Part # | C3139075 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Male 104P 5 5A Through Hole -55℃~+125℃ Through Hole D-Sub Connector Assemblies RoHS |
| Datasheet | Amphenol DD104M32S6000/AA |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 104P | |
| Number of Rows | 5 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 104P |
| Type | Description | |
|---|---|---|
| Number of Rows | 5 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 157.5059 | $ 157.51 |
| 200+ | $ 60.953 | $ 12190.60 |
| 500+ | $ 58.8111 | $ 29405.55 |
| 1,000+ | $ 57.7536 | $ 57753.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 104P | |
| Number of Rows | 5 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Male | |
| Number of Pins | 104P |
| Type | Description | |
|---|---|---|
| Number of Rows | 5 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

