TE / Schaffner FN9222-3-06
| Manufacturer | |
| MPN | FN9222-3-06 |
| LCSC Part # | C3095164 |
| Packaging | - |
| Customer # | |
| Key Attributes | IEC Inlet Filter |
| Datasheet | TE / Schaffner FN9222-3-06 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA | |
| Width | 22.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA |
| Type | Description | |
|---|---|---|
| Width | 22.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
Introduction
The FN 9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing the FN 9222 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
- Rear/front or snap - in mounting
- Wide mounting flanges available
- FN 9222 B versions comply with the requirements of TMOP acc. to IEC/EN 60601 - 1 for creepage and clearance, leakage current and high potential testing
- 12 and 15 A types with hot inlet available
- Optional surge pulse protection
- Different output connections offering maximum flexibility for assembly
- Custom - specific versions are available on request
Applications
- Portable electrical and electronic equipment
- Small to medium - sized machines and household equipment
- Single - phase power supplies, switch - mode power supplies
- Test and measurement equipment
- Medical equipment
- Rack mounting equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6685 | $ 7.67 |
| 10+ | $ 7.4951 | $ 74.95 |
| 30+ | $ 7.3785 | $ 221.36 |
| 100+ | $ 7.2634 | $ 726.34 |
Standard Packaging120/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA | |
| Width | 22.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA |
| Type | Description | |
|---|---|---|
| Width | 22.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
Introduction
The FN 9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing the FN 9222 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
- Rear/front or snap - in mounting
- Wide mounting flanges available
- FN 9222 B versions comply with the requirements of TMOP acc. to IEC/EN 60601 - 1 for creepage and clearance, leakage current and high potential testing
- 12 and 15 A types with hot inlet available
- Optional surge pulse protection
- Different output connections offering maximum flexibility for assembly
- Custom - specific versions are available on request
Applications
- Portable electrical and electronic equipment
- Small to medium - sized machines and household equipment
- Single - phase power supplies, switch - mode power supplies
- Test and measurement equipment
- Medical equipment
- Rack mounting equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FN9222-10-07 | TE / Schaffner | Similar | - | 0 | $ 11.961 | ||
| FN9244ER-12-06HI | TE / Schaffner | Similar | - | 0 | $ 18.5109 | ||
| FN9222-12-07 | TE / Schaffner | Similar | - | 0 | $ 13.3697 | ||
| FN9222E-15-06HI | TE / Schaffner | Similar | - | 0 | $ 10.176 | ||
| FN9222R-15-07HI | TE / Schaffner | Similar | - | 0 | $ 14.475 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



