LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BA2903SF-E2

Manufacturer
MPN
BA2903SF-E2
LCSC Part #
C308583
Packaging
SOIC-8-175mil
Customer #
Key Attributes
600uA 7mV SOIC-8-175mil Comparators RoHS
DatasheetROHM BA2903SF-E2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerROHM
PackagingSOIC-8-175mil
Number of Channels-
Input Offset Current(Ios)5nA
Output ModeTTL
Operating Temperature-40℃~+105℃
Dual Supply-
Features-
Ib - Input Bias Current50nA
Input Offset Voltage Drift(Vos TC)-
Output TypeOpen Collector
Propagation Delay(tpd)1.3us
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)600uA
Vos - Input Offset Voltage7mV
Maximum Power Supply Range (Vdd-Vss)-
Rail to Rail-
Input Offset Current Drift (Ios TC)-
Single Supply-
Response Time (tr)-

Introduction

AI Translation

General purpose BA8391G/BA10393F/BA10339xx and high reliability BA2903xxxx/BA2901xxx integrate one, two or four independent high gain voltage comparator. Operating supply voltage range of BA8391G/BA1039 3F/BA2903xxxx/BA2901xxx is wide(2V to 36V). And can be used in a variety of applications because current consumption is small. BA2903Wxx is a low input offset voltage products.(2mV max)

Features

AI Translation
  • Operable with a Single Power Supply
  • Wide Operating Supply Voltage
  • Standard Pin Assignments
  • Input and Output are Ground Sense Operated
  • Open Collector
  • Wide Temperature Range

Applications

AI Translation
  • General Use
  • Current Monitor
  • Battery Monitor
  • Multi vibrator