LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIC Tech MT7855BS product image
Images for reference only

MAXIC Tech MT7855BS

Manufacturer
MAXIC TechAsian Brands
MPN
MT7855BS
LCSC Part #
C2979282
Packaging
SOP-7
Customer #
Key Attributes
LED Driver IC 1 Output Buck SOP-7
DatasheetMAXIC Tech MT7855BS
RoHS Compliance1 documents available
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5425$ 0.54
10+$ 0.4298$ 4.30
30+$ 0.3815$ 11.45
100+$ 0.3203$ 32.03
500+$ 0.2801$ 140.05
1,000+$ 0.264$ 264.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMAXIC Tech
PackagingSOP-7
Output Voltage-
FeaturesOver Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
Type-
Output Current-
Voltage - Input(DC)7.2V~12V
Constant Current Accuracy3%

Introduction

AI Translation

MT7855BS is a high power factor, non-isolated LED driver IC. It adopts a floating ground, high-side sensing buck switching power supply architecture to achieve full-cycle detection. The IC operates in quasi-resonant mode, improving efficiency and EMI performance. An integrated high-voltage supply circuit eliminates the need for external startup resistors and supply diodes. A built-in compensation circuit eliminates the COMP pin and external COMP capacitor. An integrated THD compensation circuit enables lower total harmonic distortion. The IC incorporates multiple protection features, including OVP, OCP, and over-temperature compensation, enhancing reliability, with all protections featuring auto-recovery. A built-in 600V high-voltage MOSFET simplifies the peripheral circuitry.

Features

AI Translation
  • Single-stage power factor correction (PF > 0.9)
  • High-voltage supply, no startup resistor or external power circuit required
  • Built-in compensation circuit, no external COMP capacitor required
  • Integrated THD compensation circuit, total harmonic distortion < 15%
  • Higher-order harmonic distortion suppression
  • High-precision LED output current (±3%)
  • Excellent line regulation and load regulation (±2%)
  • Quasi-resonant operating mode
  • Multiple protection mechanisms
  • SOP7 package

Applications

AI Translation
  • E14/E27/PAR30/PAR38/GU10 luminaires
  • T8/T10 LED tubes
  • Other LED driver applications