VBsemi Elec R5016FNX-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | R5016FNX-VB |
| LCSC Part # | C29779503 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 20A TO-220F |
| Datasheet | VBsemi Elec R5016FNX-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure-of-merit (FOM) Rₒₙ×Q₉
- Low input capacitance (Cᵢₛₛ)
- Reduced switching and conduction losses
- Ultra low gate charge (Q₉)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6372$ 2.2417 | $ 2.24 |
| 10+ | $ 2.2323$ 1.8975 | $ 18.98 |
| 50+ | $ 1.9783$ 1.6816 | $ 84.08 |
| 100+ | $ 1.7179$ 1.4603 | $ 146.03 |
| 500+ | $ 1.6004$ 1.3604 | $ 680.20 |
| 1,000+ | $ 1.5496$ 1.3172 | $ 1317.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure-of-merit (FOM) Rₒₙ×Q₉
- Low input capacitance (Cᵢₛₛ)
- Reduced switching and conduction losses
- Ultra low gate charge (Q₉)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STF20NK50Z-VB | VBsemi Elec | TO-220F | 10 | $2.2417 $2.6372 | ||
| R6020ANX-VB | VBsemi Elec | TO-220F | 10 | $ 2.6372 | ||
| R6024ENX-VB | VBsemi Elec | TO-220F | 10 | $2.2417 $2.6372 | ||
| STF18N65M5-VB | VBsemi Elec | TO-220F | 10 | $2.2417 $2.6372 | ||
| STP22NM50FP-VB | VBsemi Elec | TO-220F | 10 | $2.2417 $2.6372 | ||
| F21NM50N-VB | VBsemi Elec | TO-220F | 9 | $2.2417 $2.6372 | ||
| FIR20N50FG-VB | VBsemi Elec | TO-220F | 5 | $ 2.6372 | ||
| TK15A50D-VB | VBsemi Elec | TO-220F | 10 | $2.3429 $2.7563 | ||
| AOTF15S60-VB | VBsemi Elec | TO-220F | 10 | $2.2417 $2.6372 | ||
| 2SK3934-VB | VBsemi Elec | TO-220F | 5 | $2.3703 $2.7885 | ||
| 2SK2545-VB | VBsemi Elec | TO-220F | 1 | $ 2.6372 | ||
| FIR18N50FG-VB | VBsemi Elec | TO-220F | 0 | $ 3.3971 | ||
| FTA20N50A-VB | VBsemi Elec | TO-220F | 0 | $ 2.6372 | ||
| IPA65R190CFD-VB | VBsemi Elec | TO-220F | 0 | $ 3.7596 | ||
| FCPF16N60NT-VB | VBsemi Elec | TO-220F | 0 | $ 4.1248 | ||
| FQPF17N40-VB | VBsemi Elec | TO-220F | 0 | $ 4.1248 | ||
| HM20N50F-VB | VBsemi Elec | TO-220F | 0 | $ 4.1248 | ||
| HMS21N65F-VB | VBsemi Elec | TO-220F | 0 | $ 4.1248 | ||
| IPA60R165CP-VB | VBsemi Elec | TO-220F | 0 | $ 4.1248 | ||
| IXFP20N50P3M-VB | VBsemi Elec | TO-220F | 0 | $ 4.1248 |



