VBsemi Elec FQP75N06-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FQP75N06-VB |
| LCSC Part # | C29779296 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A TO-220AB |
| Datasheet | VBsemi Elec FQP75N06-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 175 °C
- Trench power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0414 | $ 1.04 |
| 10+ | $ 0.8869 | $ 8.87 |
| 50+ | $ 0.6639 | $ 33.20 |
| 100+ | $ 0.5875 | $ 58.75 |
| 500+ | $ 0.5419 | $ 270.95 |
| 1,000+ | $ 0.5175 | $ 517.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 175 °C
- Trench power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CEP6060L-VB | VBsemi Elec | TO-220AB | 9 | $0.6613 $0.778 | ||
| BUZ102-VB | VBsemi Elec | TO-220AB | 6 | $0.6613 $0.778 | ||
| PHP54N06T-VB | VBsemi Elec | TO-220AB | 50 | $0.6884 $0.8098 | ||
| FQP34N20-VB | VBsemi Elec | TO-220AB | 29 | $ 1.5751 | ||
| IRFZ44NPBF-VB | VBsemi Elec | TO-220AB | 24 | $0.9894 $1.0414 | ||
| STP60NF06L-VB | VBsemi Elec | TO-220AB | 20 | $1.0404 $1.0951 | ||
| IPP77N06S2-12-VB | VBsemi Elec | TO-220AB | 20 | $0.6884 $0.8098 | ||
| 120N06N-VB TO220 | VBsemi Elec | TO-220AB | 12 | $0.6613 $0.778 | ||
| IRFZ48ZPBF-VB | VBsemi Elec | TO-220AB | 11 | $ 0.8098 | ||
| STP65NF06-VB | VBsemi Elec | TO-220AB | 10 | $0.9198 $1.0821 | ||
| NDP6051-VB | VBsemi Elec | TO-220AB | 10 | $0.6884 $0.8098 | ||
| 60N06L-TA3-T-VB | VBsemi Elec | TO-220AB | 10 | $0.6613 $0.778 | ||
| IRFZ46NPBF-VB | VBsemi Elec | TO-220AB | 3 | $0.6802 $0.8002 | ||
| AP9972GP-HF-VB | VBsemi Elec | TO-220AB | 3 | $0.6884 $0.8098 | ||
| CEP75N06-VB | VBsemi Elec | TO-220AB | 5 | $0.6613 $0.778 | ||
| BR50N06-VB | VBsemi Elec | TO-220AB | 0 | $0.9905 $1.0426 | ||
| IPP093N06N3G-VB | VBsemi Elec | TO-220AB | 0 | $0.9905 $1.0426 | ||
| SUP90N06-6m0P-VB | VBsemi Elec | TO-220AB | 0 | $ 1.0768 | ||
| FDP65N06-VB | VBsemi Elec | TO-220AB | 0 | $0.9905 $1.0426 | ||
| AUIRF3305-VB | VBsemi Elec | TO-220AB | 0 | $ 1.0426 |



